The NJM4560M-T1 is a dual-channel operational amplifier from Japan Radio Company, featuring a gain bandwidth product of 10MHz and an operating supply voltage of 18V. It has a maximum input bias current of 500nA and an input offset voltage of 6mV. The amplifier is packaged in a TQFN-14 package and is available on tape and reel. It operates over a temperature range of -40°C to 85°C and has a slew rate of 4V/µs.
Japan Radio Company NJM4560M-T1 technical specifications.
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Packaging | Tape and Reel |
| Slew Rate | 4V/µs |
| Supply Current | 5.7mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM4560M-T1 to view detailed technical specifications.
No datasheet is available for this part.