Op Amp Dual High Gain Amplifier ±18V 8-Pin DMP T/R
Japan Radio Company NJM4560M-TE1 technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM4560M-TE1 to view detailed technical specifications.
No datasheet is available for this part.