The NJM4565MD-T1 from Japan Radio Company is a dual bipolar operational amplifier with a gain bandwidth product of 10MHz. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 18V. This device has a slew rate of 4V/µs and a supply current of 7mA. The NJM4565MD-T1 is packaged in tape and reel format.
Japan Radio Company NJM4565MD-T1 technical specifications.
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Packaging | Tape and Reel |
| Slew Rate | 4V/µs |
| Supply Current | 7mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.