Operational Amplifiers - Op Amps Dual Lead Free Package
Japan Radio Company NJM#4565MD-TE2 technical specifications.
| Gain Bandwidth Product | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#4565MD-TE2 to view detailed technical specifications.
No datasheet is available for this part.