The NJM4580D-D is a dual op-amp from Japan Radio Company, packaged in a DIP case for through-hole mounting. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 18V. The device has a gain bandwidth product of 15MHz and a common mode rejection ratio of 80dB. It draws a supply current of 9mA and has an input bias current of 500nA. The op-amp has a voltage gain of 110dB and an input offset voltage of 3mV.
Japan Radio Company NJM4580D-D technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 15MHz |
| Height | 3.4mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 3mV |
| Length | 8.8mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Slew Rate | 5V/µs |
| Supply Current | 9mA |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM4580D-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
