
The NJM5532M-T1 is a dual bipolar operational amplifier from Japan Radio Company. It features a gain bandwidth product of 10MHz and an operating supply voltage of 22V. The op-amp can supply an output current of up to 38mA. It is packaged in tape and reel format and has a maximum operating temperature of 75°C. The NJM5532M-T1 is suitable for a variety of applications, including audio and medical equipment.
Japan Radio Company NJM5532M-T1 technical specifications.
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 22V |
| Output Current | 38mA |
| Packaging | Tape and Reel |
| Slew Rate | 8V/µs |
| Supply Current | 16mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM5532M-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
