The NJM592V8-TE2 is a single-channel operational amplifier from Japan Radio Company, featuring a -3db bandwidth of 90MHz. It is packaged in a surface-mount SSOP package, suitable for automated assembly. The op-amp operates within a temperature range of -40°C to 85°C and is powered by dual supplies, with a maximum voltage of 8V. The device has a supply current of 10mA and an output current per channel of 24mA.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 90MHz |
| Package/Case | SSOP |
| Max Dual Supply Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 10mA |
| Supply Type | Dual |
| RoHS | Compliant |