The NJM723D is a single output adjustable linear regulator from Japan Radio Company with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It has a maximum power dissipation of 700mW and a maximum input voltage of 40V. The regulator is packaged in a PDIP package and is RoHS compliant. It can supply an output current of 150mA and has an output voltage of 37V. The NJM723D is available in a package quantity of 25 and is packaged in a rail/tube format.
Japan Radio Company NJM723D technical specifications.
| Package/Case | PDIP |
| Max Input Voltage | 40V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 700mW |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | NJM#723 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM723D to view detailed technical specifications.
No datasheet is available for this part.