Linear Regulators - Standard 150MA Precision
Japan Radio Company NJM723M-T1 technical specifications.
| Max Input Voltage | 40V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 700mW |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Series | NJM723 |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM723M-T1 to view detailed technical specifications.
No datasheet is available for this part.