
The NJM723M-TE2 is a single output adjustable positive voltage regulator from Japan Radio Company. It can handle a maximum input voltage of 40V and operates within a temperature range of -20°C to 75°C. The device has a maximum power dissipation of 700mW and provides an output current of 150mA. It is available in a TO-220 package, packaged in quantities of 2000 on tape and reel.
Japan Radio Company NJM723M-TE2 technical specifications.
| Max Input Voltage | 40V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 700mW |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Series | NJM723 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM723M-TE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
