The NJM78L06UA-TE2 is a positive voltage regulator from Japan Radio Company with a maximum input voltage of 30V and a maximum power dissipation of 300mW. It operates within a temperature range of -40°C to 85°C and has a fixed output voltage of 6V. The regulator is available in a SOT-89 package and is lead-free. It has a single output and a maximum output current of 100mA.
Sign in to ask questions about the Japan Radio Company NJM78L06UA-TE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM78L06UA-TE2 technical specifications.
| Package/Case | SOT-89 |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Series | NJM78L06 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM78L06UA-TE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.