The NJM78L08A-T2 is a single output fixed voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 500mW and an output current of 100mA. The device is packaged in a SOT-89 case and is available in quantities of 2000 on tape and reel. The NJM78L08A-T2 is a positive polarity regulator with an output voltage of 8V.
Japan Radio Company NJM78L08A-T2 technical specifications.
| Package/Case | SOT-89 |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Series | NJM78L08 |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM78L08A-T2 to view detailed technical specifications.
No datasheet is available for this part.