
Linear Voltage Regulators 9V .1A 3 Terminal Lead Free Package
Japan Radio Company NJM#78L09UA-TE1 technical specifications.
| Package/Case | SOT-89 |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 9.45V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Series | NJM#78L09 |
| RoHS | Compliant |
No datasheet is available for this part.
