The NJM78L10UA is a single output fixed voltage regulator with a maximum output current of 100mA and a maximum power dissipation of 300mW. It is packaged in the SOT-89 package and is RoHS compliant. The operating temperature range is from -40°C to 85°C. The regulator is a positive output type and is part of the NJM78L10 series.
Sign in to ask questions about the Japan Radio Company NJM78L10UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM78L10UA technical specifications.
| Package/Case | SOT-89 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 25 |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | NJM78L10 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM78L10UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.