
The NJM#78L10UA-TE1 is a single-output fixed voltage regulator from Japan Radio Company, packaged in a SOT-89 case. It can handle a maximum power dissipation of 300mW and operates within a temperature range of -40°C to 85°C. The device provides a fixed output voltage of 10V and a maximum output current of 100mA.
Sign in to ask questions about the Japan Radio Company NJM#78L10UA-TE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM#78L10UA-TE1 technical specifications.
| Package/Case | SOT-89 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Series | NJM#78L10 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#78L10UA-TE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.