NJM#78L12A-T1
Japan Radio Company NJM#78L12A-T1 technical specifications.
| Max Input Voltage | 35V |
| Output Current | 100mA |
| Output Voltage | 12.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#78L12A-T1 to view detailed technical specifications.
No datasheet is available for this part.