The NJM78L12A-T3 is a positive voltage regulator from Japan Radio Company with a maximum input voltage of 35V and a maximum power dissipation of 500mW. It operates within a temperature range of -40°C to 85°C and has a fixed output voltage of 12V. The regulator is available in a SOT-89 package, packaged in quantities of 2000 on tape and reel. It can supply a maximum output current of 100mA.
Japan Radio Company NJM78L12A-T3 technical specifications.
| Package/Case | SOT-89 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Series | NJM78L12 |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM78L12A-T3 to view detailed technical specifications.
No datasheet is available for this part.