The NJM78L18A is a single-output voltage regulator with a fixed output voltage of 18V and an output current of 100mA. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is packaged in a SOT-89 case and is available in quantities of 2000 per reel. The NJM78L18A is compliant with RoHS regulations and is suitable for use in a variety of applications.
Japan Radio Company NJM78L18A-(T1) technical specifications.
| Package/Case | SOT-89 |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | NJM78L18 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM78L18A-(T1) to view detailed technical specifications.
No datasheet is available for this part.