Japan Radio Company NJM78L24A-T3 technical specifications.
| Package/Case | SOT-89 |
| Max Input Voltage | 40V |
| Output Current | 100mA |
| Output Voltage | 25.2V |
| Package Quantity | 2000 |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM78L24A-T3 to view detailed technical specifications.
No datasheet is available for this part.