The NJM78LR05BU-(TE2) is a single-output voltage regulator from Japan Radio Company. It features a fixed output voltage of 5V and an output current of 100mA. The device is packaged in a SOT-89 case and is suitable for operating temperatures between -40°C and 85°C. The maximum power dissipation is 350mW. This product is not RoHS compliant.
Japan Radio Company NJM78LR05BU-(TE2) technical specifications.
| Package/Case | SOT-89 |
| Max Input Voltage | 18V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| Series | NJM#78LR05 |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM78LR05BU-(TE2) to view detailed technical specifications.
No datasheet is available for this part.