The NJM78LR05CD is a single positive linear voltage regulator from Japan Radio Company with a maximum input voltage of 18V and minimum input voltage of 7.5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The regulator can handle a maximum power dissipation of 500mW and has a fixed output voltage of 5V. It is available in a package quantity of 50 and is packaged in rail/tube format. The device is RoHS compliant and has a positive polarity.
Japan Radio Company NJM78LR05CD technical specifications.
| Max Input Voltage | 18V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | NJM78LR05 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM78LR05CD to view detailed technical specifications.
No datasheet is available for this part.