
IC REG LINEAR 5V 500MA TO252-3
Japan Radio Company NJM78M05DL1A-TE1# technical specifications.
| Package/Case | TO-252-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM78M05DL1A-TE1# to view detailed technical specifications.
No datasheet is available for this part.