Linear Voltage Regulators 3-Term Pos Vreg 35V 100mA 500mW
Japan Radio Company NJM78M05DL1A-TE2 technical specifications.
| Package/Case | TO-252 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5W |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Series | NJM#78M05 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM78M05DL1A-TE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.