
Linear Voltage Regulators -5V .1A 3 Terminal
Japan Radio Company NJM79L05A-(T1) technical specifications.
| Package/Case | SOT-89 |
| Max Input Voltage | -30V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| RoHS Compliant | Yes |
| Series | NJM79L05 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM79L05A-(T1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
