
The NJM#79L05UA is a negative voltage regulator from Japan Radio Company with a fixed output voltage of -5V and an output current of 100mA. It is packaged in a SOT-89 case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 350mW. The NJM#79L05UA is lead free and has a power supply rejection ratio of 71dB.
Japan Radio Company NJM#79L05UA technical specifications.
| Package/Case | SOT-89 |
| Lead Free | Lead Free |
| Max Input Voltage | -30V |
| Min Input Voltage | -8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Dissipation | 350W |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Series | NJM#79L05 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#79L05UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
