NJM79L00 Series 100 mA -5 V Three Terminal Negative Voltage Regulator - SOT-89
Japan Radio Company NJM79L05UA-TE2 technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | -30V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | -4.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM79L05UA-TE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.