The NJM79L06A is a negative fixed linear regulator from Japan Radio Company, available in a TO-92 package. It can handle a maximum power dissipation of 350mW and operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and features a fixed output voltage of -6V with an output current of 100mA.
Japan Radio Company NJM79L06A-(T1) technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | -30V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| RoHS Compliant | Yes |
| Series | NJM79L06 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM79L06A-(T1) to view detailed technical specifications.
No datasheet is available for this part.