
IC REG LINEAR -12V 100MA SOT89
Japan Radio Company NJM#79L12UA technical specifications.
| Package/Case | SOT-89 |
| Lead Free | Lead Free |
| Max Input Voltage | -35V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | -12V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 6.5mA |
| Series | NJM#79L12 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#79L12UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
