The NJM79L15A-T3 is a negative voltage regulator with a maximum input voltage of -35V and a maximum operating temperature of 85°C. It has a fixed output voltage of -15V and a maximum output current of 100mA. The device is packaged in a SOT-89 package and is available in quantities of 2000. The NJM79L15A-T3 is suitable for use in applications where a stable negative voltage is required.
Japan Radio Company NJM79L15A-T3 technical specifications.
| Package/Case | SOT-89 |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Series | NJM79L15 |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM79L15A-T3 to view detailed technical specifications.
No datasheet is available for this part.