The NJM79L18A-T3 is a negative voltage regulator from Japan Radio Company with a fixed output voltage of -18V and an output current of 100mA. It has a maximum power dissipation of 350mW and operates over a temperature range of -40°C to 85°C. The device is packaged in a TO-92 package and is available in quantities of 2000 on tape and reel. The NJM79L18A-T3 is a single-output device with a maximum input voltage of -40V.
Japan Radio Company NJM79L18A-T3 technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | -40V |
| Min Input Voltage | -40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Series | NJM79L18 |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM79L18A-T3 to view detailed technical specifications.
No datasheet is available for this part.