NJM79M12DL1A-TE2
Japan Radio Company NJM79M12DL1A-TE2 technical specifications.
| Max Input Voltage | -35V |
| Output Current | 2.7mA |
| Output Voltage | -12.5V |
| Package Quantity | 3000 |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM79M12DL1A-TE2 to view detailed technical specifications.
No datasheet is available for this part.