
IC REG LINEAR -24V 500MA TO220F
Japan Radio Company NJM79M24FA# technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Negative |
| RoHS Compliant | Yes |
| Series | NJM#79M24 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM79M24FA# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
