
The NJMOP-07M is a general purpose amplifier from Japan Radio Company, packaged in a surface mount SOIC package. It has a gain bandwidth product of 500kHz and an input bias current of 1.8nA. The amplifier's input offset voltage is 60uV and it operates on a dual supply voltage range of 3V to 22V. The NJMOP-07M is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Japan Radio Company NJMOP-07M technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 1.8nA |
| Input Offset Voltage (Vos) | 60uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.7mA |
| Operating Supply Voltage | 22V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.17V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 112dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJMOP-07M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
