The NJMOP-07M-(T2) from Japan Radio Company is a single-channel bipolar operational amplifier with a gain bandwidth product of 500kHz. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 22V and a supply current of 5mA. It features an input bias current of 7nA and an input offset voltage of 150uV. The op-amp is packaged on tape and reel.
Japan Radio Company NJMOP-07M-(T2) technical specifications.
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.17V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 112dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJMOP-07M-(T2) to view detailed technical specifications.
No datasheet is available for this part.