
Real Time Clock Serial I/O
Japan Radio Company NJU#6356EM-TE3 technical specifications.
| Logic Function | Clock |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJU#6356 |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU#6356EM-TE3 to view detailed technical specifications.
No datasheet is available for this part.