Operational Amplifiers - Op Amps Dual
Japan Radio Company NJU#7014RB1-TE1 technical specifications.
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 0.1V/µs |
| Supply Current | 50uA |
| Technology | CMOS |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU#7014RB1-TE1 to view detailed technical specifications.
No datasheet is available for this part.