
This dual-channel op-amp from Japan Radio Company features a gain bandwidth product of 1MHz and an operating supply voltage of 5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The op-amp is packaged in a SSOP package and is available in quantities of 2000. It has a slew rate of 1V/µs and a supply current of 320uA.
Japan Radio Company NJU#7015V-TE1 technical specifications.
| Package/Case | SSOP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 1V/µs |
| Supply Current | 320uA |
| Technology | CMOS |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU#7015V-TE1 to view detailed technical specifications.
No datasheet is available for this part.
