
The NJU#7019R-TE1 is a dual-channel op-amp from Japan Radio Company, featuring a gain bandwidth product of 400kHz and an input bias current of 1pA. It operates within a temperature range of -40°C to 85°C and requires a 5V supply voltage. The device has a slew rate of 0.25V/µs and a supply current of 40uA. It is packaged in tape and reel quantities of 2000 units.
Sign in to ask questions about the Japan Radio Company NJU#7019R-TE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJU#7019R-TE1 technical specifications.
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 0.25V/µs |
| Supply Current | 40uA |
| Technology | CMOS |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU#7019R-TE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.