
The NJU#7032M is a dual general purpose operational amplifier from Japan Radio Company. It features a gain bandwidth product of 1.5MHz and a common mode rejection ratio of 60dB. The op-amp is packaged in a surface mount SOIC-8 package and is suitable for use in a variety of applications. The device operates over a temperature range of -20°C to 75°C and has a maximum supply voltage of 16V. It is manufactured using CMOS technology and has a slew rate of 3.5V/µs.
Japan Radio Company NJU#7032M technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Slew Rate | 3.5V/µs |
| Supply Current | 4mA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU#7032M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
