The NJU#7034V-TE1 is a 4-channel op-amp from Japan Radio Company, featuring a gain bandwidth product of 1.5MHz and an input offset voltage of ±10mV. It operates on a supply voltage of 15V and has a slew rate of 3.5V/µs. The device is packaged in a 2000-unit tape and reel and is suitable for use in temperatures ranging from -20°C to 75°C.
Japan Radio Company NJU#7034V-TE1 technical specifications.
| Package/Case | SSOP |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 3.5V/µs |
| Supply Current | 8mA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU#7034V-TE1 to view detailed technical specifications.
No datasheet is available for this part.