
Japan Radio Company NJU#7081R-TE2 technical specifications.
| Gain | 55dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJU#7081 |
| Supply Current | 3mA |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.