
Low Dropout Regulators - LDO .1A 3V
Japan Radio Company NJU#7201L2-30 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Output Voltage | 1.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU#7201L2-30 to view detailed technical specifications.
No datasheet is available for this part.