Low Dropout Regulators - LDO CMOS 3-T Pos V Lead Free Package
Japan Radio Company NJU#7201L55-T3 technical specifications.
| Max Input Voltage | 14V |
| Output Current | 100mA |
| Output Voltage | 1.26V |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU#7201L55-T3 to view detailed technical specifications.
No datasheet is available for this part.