The NJU#7221U12-TE1 is a single output fixed voltage regulator from Japan Radio Company. It features a maximum input voltage of 12V and a maximum output current of 100mA. The device is packaged in a SOT-89 case and is available in quantities of 1000. The operating temperature range is -25°C to 75°C. The NJU#7221U12-TE1 has a maximum power dissipation of 300mW and an input bias current of 19uA.
Japan Radio Company NJU#7221U12-TE1 technical specifications.
| Package/Case | SOT-89 |
| Input Bias Current | 19uA |
| Max Input Voltage | 12V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 300mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU#7221U12-TE1 to view detailed technical specifications.
No datasheet is available for this part.