The NJU#7231U50-TE1 is a single output fixed regulator from Japan Radio Company. It features a maximum input voltage of 15V and a maximum power dissipation of 300mW. The device operates over a temperature range of -40°C to 85°C and has an output current of 100mA. It is packaged in a SOT-89 case and is available in quantities of 1000 on tape and reel.
Japan Radio Company NJU#7231U50-TE1 technical specifications.
| Package/Case | SOT-89 |
| Input Bias Current | 10uA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU#7231U50-TE1 to view detailed technical specifications.
No datasheet is available for this part.