Motor / Motion / Ignition Controllers & Drivers Sgl Phse DC Brshless
Japan Radio Company NJU#7329RB2-TE1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Operating Supply Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJU#7329 |
| Supply Current | 4mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU#7329RB2-TE1 to view detailed technical specifications.
No datasheet is available for this part.
