
Motor / Motion / Ignition Controllers & Drivers Translator Lead Free Package
Japan Radio Company NJU#7380E-TE1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 7V |
| Output Voltage | 500mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJU#7380 |
| Supply Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU#7380E-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
