
The NJU#8713V-TE2 is a single supply voltage device from Japan Radio Company, with a maximum power dissipation of 300mW and a supply current of 50uA. It operates over a temperature range of -40°C to 85°C and is packaged in a tape and reel format with 2000 units per package. The device is part of the NJU#8713 series and is suitable for use in applications requiring a low supply current.
Japan Radio Company NJU#8713V-TE2 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJU#8713 |
| Supply Current | 50uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU#8713V-TE2 to view detailed technical specifications.
No datasheet is available for this part.