
Audio Amplifiers Class D Power
Sign in to ask questions about the Japan Radio Company NJU#8754V-TE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJU#8754V-TE1 technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 3.6V |
| Gain | 23dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Output Power | 1.2W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJU#8754 |
| Supply Current | 4mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU#8754V-TE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.