
The NJU211D# is a dual supply voltage switch from Japan Radio Company, packaged in a DIP case and available in quantities of 25. It operates at a maximum power dissipation of 500mW and features an on-state resistance of 175R. The switch is designed for use in applications with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is lead free and compliant with lead-free requirements.
Japan Radio Company NJU211D# technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 40V |
| Mount | Through Hole |
| Number of Bits | 4 |
| On-State Resistance | 175R |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Supply Current | 500uA |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU211D# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
